315-024-556-278

Heilind Number:EDA315-024-556-278
Manufacturer:EDAC
Manufacturer Number:315-024-556-278
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-024-556-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-024-556-278

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable and durable component designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only stands out visually but also boasts high-performance capabilities. With a current rating of 5 A, it ensures efficient power transmission, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust housing that complies with safety standards. This connector, with two rows and 24 positions, offers ample connectivity options for your circuitry. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .14-inch row spacing facilitate precise connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it remains reliable in diverse environments. Elevate your connectivity solutions with this essential component.