| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-026-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-026-520-258 |
315-026-520-258
| Heilind Number: | EDA315-026-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-026-520-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 26 positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable power transmission, rated for up to 5 A. At a pitch of .156 inches and row spacing of .14 inches, it guarantees precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for easy installation and secure connections every time. Perfect for a variety of projects, it's a must-have component for any PCB assembly. Elevate your connectivity game with our top-of-the-line Card Edge Connector.

