| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-026-520-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-026-520-278 |
315-026-520-278
| Heilind Number: | EDA315-026-520-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-026-520-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Efficiently connect your PCBs with our Card Edge Connector, designed for seamless integration and reliable performance. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures secure and stable connections. Featuring two rows with a total of 26 positions and a .156-inch pitch, it offers ample space for efficient data transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees safe operation even in demanding environments. The straight mount orientation and green color make it easy to identify and install, perfect for a wide range of applications in various industries. Trust in the quality and durability of this connector for your connectivity needs.

