315-026-521-208

Heilind Number:EDA315-026-521-208
Manufacturer:EDAC
Manufacturer Number:315-026-521-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-026-521-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-026-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any circuit setup. Designed for seamless integration, it features two rows of 26 positions each, ensuring optimal data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With a pitch of .156 inches and row spacing of .14 inches, precise connections are easily achieved. Made with high-quality Copper Alloy contacts, it can handle up to 5A of current, meeting your power needs with reliability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections.