| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-026-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-026-555-201 |
315-026-555-201
| Heilind Number: | EDA315-026-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-026-555-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows of 26 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .14 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures stable performance in any environment. Its sleek green design not only adds a pop of color to your setup but also signifies its eco-friendly construction. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector guarantees seamless board-to-board connections with uncompromised quality and durability. Upgrade your connectivity solutions with this essential component, and experience enhanced performance like never before.

