315-026-555-202

Heilind Number:EDA315-026-555-202
Manufacturer:EDAC
Manufacturer Number:315-026-555-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-026-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-026-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable board-to-board connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .14 inches, it offers efficient power transmission at an amperage of 5A. Boasting 26 positions, this connector ensures seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB assembly with this essential component.