315-026-555-258

Heilind Number:EDA315-026-555-258
Manufacturer:EDAC
Manufacturer Number:315-026-555-258
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-026-555-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-026-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety in operation. With a compact form factor and a pitch of .156 inches, it facilitates efficient board-to-board connections in tight spaces. The two-row configuration with 26 positions allows for versatile applications, while the copper alloy contacts guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. Trust in its durable construction and green color-coded design for easy identification, making it a must-have in your connector arsenal. Elevate your connectivity solutions with this high-performance Card Edge Connector.