315-026-555-268

Heilind Number:EDA315-026-555-268
Manufacturer:EDAC
Manufacturer Number:315-026-555-268
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-026-555-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-026-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision from robust UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector guarantees durability and reliability. Featuring two rows of high-quality Copper Alloy contacts, it ensures efficient power transmission with a maximum amperage of 5 A. The 26-position design, with a pitch of .156 inches and row spacing of .14 inches, offers ample connectivity options for your electronic applications. Engineered for versatility, its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse environments. Elevate your connection standards with this essential component, a must-have in any electronic setup.