315-026-556-202

Heilind Number:EDA315-026-556-202
Manufacturer:EDAC
Manufacturer Number:315-026-556-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-026-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-026-556-202

Detailed Description

Enhance your PCB connection efficiency with our Card Edge Connector. Designed for optimal performance, this green connector boasts a 5A amperage capacity, making it suitable for high-power applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. Featuring two rows with 26 positions for seamless board-to-board connections, it offers a .156-inch pitch and .14-inch row spacing for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees versatility and stability in various environments. Elevate your connectivity standards with this essential component for your electronic assemblies.