| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-026-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-026-556-204 |
315-026-556-204
| Heilind Number: | EDA315-026-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-026-556-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and 26 positions, it offers ample space for intricate electronic setups. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the process further. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and resilient solution for various electronic applications. Trust in its high amperage rating of 5A for efficient power transmission, making it an essential choice for professionals in the field. Elevate your PCB design with this indispensable connector, a testament to quality and performance in every connection.

