| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-026-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-026-556-207 |
315-026-556-207
| Heilind Number: | EDA315-026-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-026-556-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. With a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also adds a pop of color to your electronic assembly. Featuring two rows and 26 positions, this connector offers ample space for efficient signal transfer. The copper alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment on your board. Designed for straight mounting orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity game with this essential component.

