315-026-556-278

Heilind Number:EDA315-026-556-278
Manufacturer:EDAC
Manufacturer Number:315-026-556-278
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-026-556-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-026-556-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance and longevity. With 26 positions spread across 2 rows and a pitch of .156 inches, it offers versatile connectivity options. Its green color not only adds a visual pop but also signifies its compliance with industry standards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide array of applications, from consumer electronics to industrial machinery. Choose this straight-mount connector for secure and efficient board-to-board connections, meeting your design needs with ease.