315-028-520-207

Heilind Number:EDA315-028-520-207
Manufacturer:EDAC
Manufacturer Number:315-028-520-207
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-028-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-028-520-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is designed for optimal performance. With a 5 A amperage capacity, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless integration onto your PCB. With a total of 28 positions, you can accommodate a variety of connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Trust in this essential component for efficient board-to-board connectivity in your projects.