| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-028-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-028-520-212 |
315-028-520-212
| Heilind Number: | EDA315-028-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-028-520-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. With a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .14 inches, it offers seamless integration on your board. With a total of 28 positions, it provides ample connectivity options for your application. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional or hobbyist, our Card Edge Connector is a reliable solution for your connectivity needs.

