315-028-520-258

Heilind Number:EDA315-028-520-258
Manufacturer:EDAC
Manufacturer Number:315-028-520-258
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-028-520-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-028-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision in mind, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and 28 positions, it ensures efficient data transfer with a maximum amperage of 5 A. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Thanks to a .156-inch pitch and .14-inch row spacing, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your electronics with this essential connector, a must-have for seamless connectivity.