| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-028-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-028-521-208 |
315-028-521-208
| Heilind Number: | EDA315-028-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-028-521-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal efficiency, this connector features dual rows with 28 positions, ensuring secure and reliable contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees durability while meeting stringent safety standards. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise alignment on the board. Whether for industrial or commercial applications, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in its performance for seamless data transmission in your electronic devices.

