| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-028-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-028-555-201 |
315-028-555-201
| Heilind Number: | EDA315-028-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-028-555-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. Its dual-row design, featuring 28 Copper Alloy contact positions with a pitch of .156 inches, guarantees efficient signal transmission. With a 5A amperage capacity and an operating temperature range of -40 to 105 °C, this connector offers both power and resilience. Whether for industrial machinery or consumer electronics, trust in this green-colored connector for robust board-to-board connections.

