315-028-556-203

Heilind Number:EDA315-028-556-203
Manufacturer:EDAC
Manufacturer Number:315-028-556-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-028-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-028-556-203

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and 28 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its .156-inch pitch and .14-inch row spacing guarantee precise connections on your PCBs. The straight mount orientation simplifies installation, making it a convenient choice for your projects. Trust in our connector's superior design and craftsmanship for seamless integration in your electronic assemblies.