| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-028-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-028-556-204 |
315-028-556-204
| Heilind Number: | EDA315-028-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-028-556-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable performance in various applications. With two rows of copper alloy contacts, each meticulously spaced at .156 inches pitch and .14 inches row spacing, it provides secure and efficient connectivity for up to 28 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Upgrade your electronic assemblies with this essential connector, offering a robust straight mount orientation for easy installation and maintenance. Trust in its 5A amperage rating and high-quality construction to deliver consistent and dependable performance, meeting your connectivity needs with precision. Elevate your PCB designs with this indispensable component, a testament to quality and innovation in the field of electronic connectors.

