| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-030-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-030-520-268 |
315-030-520-268
| Heilind Number: | EDA315-030-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-030-520-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed with precision and durability in mind, this connector ensures reliable performance in demanding industrial environments. Its vibrant green color not only adds a touch of aesthetics but also aids in easy identification during installation. With a current rating of 5 A, it can handle high-power applications with ease. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection against heat and electrical hazards. Featuring two rows of copper alloy contacts, spaced perfectly at .156 inches pitch and .14 inches row spacing, it offers seamless connectivity for up to 30 positions. Whether you require a straight or right-angle mount orientation, this connector caters to your specific needs. Operating flawlessly within a wide temperature range of -40 to 105 °C, it ensures consistent performance in diverse operating conditions. Trust in this essential component for your PCB assembly needs, and experience unparalleled connectivity efficiency.

