| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-030-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-030-521-203 |
315-030-521-203
| Heilind Number: | EDA315-030-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-030-521-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connection with our Card Edge Connector, offering reliable performance and durability. Designed with precision, it features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double row layout, it provides 30 positions for seamless connectivity. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Its .156-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your electronic projects with this essential component.

