315-030-521-278

Heilind Number:EDA315-030-521-278
Manufacturer:EDAC
Manufacturer Number:315-030-521-278
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-030-521-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-030-521-278

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for precision and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of copper alloy contacts, it ensures secure and efficient power transmission at 5A amperage. The .156-inch pitch and .14-inch row spacing offer optimal signal integrity, accommodating up to 30 positions for versatile connectivity. Suitable for straight mounting orientation, it operates reliably in a wide temperature range from -40 to 105°C. Trust in this essential connector for your board-to-board PCB assembly needs.