315-030-555-201

Heilind Number:EDA315-030-555-201
Manufacturer:EDAC
Manufacturer Number:315-030-555-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-030-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-030-555-201

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector. Designed for seamless board-to-board integration, this connector features 30 positions for optimal signal transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any setting. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your connectivity solutions with this essential component.