| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-030-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-030-556-203 |
315-030-556-203
| Heilind Number: | EDA315-030-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-030-556-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a double-row configuration and 30 positions, it offers ample connectivity options for your PCB applications. The green color not only adds a touch of visual distinction but also signifies compliance with industry standards. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in challenging environments. Trust in its straight mount orientation for easy and secure installation, making it a must-have in your inventory of PCB connectors.

