| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-032-500-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-032-500-202 |
315-032-500-202
| Heilind Number: | EDA315-032-500-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-032-500-202 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers high performance, with a 5A amperage capacity ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments. Featuring two rows of copper alloy contacts with a .156-inch pitch and .14-inch row spacing, it offers precise and secure connections for up to 32 positions. Whether in straight mount orientation or under extreme conditions ranging from -40 to 105°C, this connector excels, making it a must-have component in your electronic assemblies. Upgrade your connectivity standards with this essential PCB connector.

