| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-032-500-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-032-500-212 |
315-032-500-212
| Heilind Number: | EDA315-032-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-032-500-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability and efficiency, this connector features 32 positions spread across two rows, with a pitch of .156 inches and a row spacing of .14 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and stable connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Whether for industrial applications or DIY projects, this green-colored connector, with a straight mount orientation, is a must-have for any electronic setup. Elevate your connectivity game with this essential component.

