315-032-520-208

Heilind Number:EDA315-032-520-208
Manufacturer:EDAC
Manufacturer Number:315-032-520-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-032-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-032-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, each pitched at .156 inches and spaced .14 inches apart, this connector offers secure and efficient data transfer. Featuring 32 positions, it allows for extensive connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality even in harsh conditions. Upgrade your electronic assemblies with this essential component.