| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-032-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-032-521-268 |
315-032-521-268
| Heilind Number: | EDA315-032-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-032-521-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB assembly with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and 32 positions, it offers ample connectivity options for your circuit board. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and efficient signal transmission. The .156-inch pitch and .14-inch row spacing provide seamless integration with compatible components. Operating flawlessly in a temperature range of -40 to 105°C, it guarantees consistent performance even in challenging environments. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your PCB setup with this essential component and experience enhanced connectivity like never before.

