| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-032-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-032-521-278 |
315-032-521-278
| Heilind Number: | EDA315-032-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-032-521-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB setups, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a high amperage rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts, featuring a pitch of .156 inches and a row spacing of .14 inches, offer efficient signal transfer across 32 positions. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee optimal performance even in demanding environments. Trust in this connector for secure and efficient board-to-board connections.

