| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-032-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-032-555-268 |
315-032-555-268
| Heilind Number: | EDA315-032-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-032-555-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its dual-row configuration, with 32 positions in total, offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .156 inches and a row spacing of .14 inches, precise and secure connections are easily achieved. Designed for straight mount orientation, this connector is suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Elevate your PCB assembly with this essential component that meets high industry standards for performance and quality.

