315-032-556-202

Heilind Number:EDA315-032-556-202
Manufacturer:EDAC
Manufacturer Number:315-032-556-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-032-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-032-556-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of high-quality Copper Alloy contacts, each pitch and spacing meticulously engineered at .156 and .14 inches respectively, this connector offers seamless integration on your PCB. Boasting 32 positions, it facilitates efficient data transfer and power distribution. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees stable functionality. Ideal for advanced PCB assembly, this connector is a crucial component in maintaining seamless connectivity within your electronic systems.