315-032-556-258

Heilind Number:EDA315-032-556-258
Manufacturer:EDAC
Manufacturer Number:315-032-556-258
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-032-556-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-032-556-258

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester for added safety. With two rows of copper alloy contacts offering a total of 32 positions, it ensures reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .14-inch row spacing provide precise alignment on your board, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.