315-034-500-201

Heilind Number:EDA315-034-500-201
Manufacturer:EDAC
Manufacturer Number:315-034-500-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-034-500-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-034-500-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a 34-position configuration, ensuring efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Its green color and double-row design make it easy to identify and install, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Trust in this connector for secure and stable board-to-board connections, meeting your connectivity needs with ease.