315-034-500-203

Heilind Number:EDA315-034-500-203
Manufacturer:EDAC
Manufacturer Number:315-034-500-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-034-500-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-034-500-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power transmission at a high amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate 34 positions, offering ample connectivity options. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees stability in diverse environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.