| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-034-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-034-555-207 |
315-034-555-207
| Heilind Number: | EDA315-034-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-034-555-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and reliability in mind, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 34 positions, it offers ample space for your intricate circuitry. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in harsh environments. Its .156-inch pitch and .14-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.

