| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-034-556-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-034-556-202 |
315-034-556-202
| Heilind Number: | EDA315-034-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-034-556-202 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows, 34 positions, and a .156-inch pitch, it ensures optimal signal transmission in your circuitry. The vibrant green color adds a touch of visual distinction, while its straight mount orientation and -40 to 105°C operating temperature range offer versatility for various applications. Trust in this connector's reliable 5A amperage and .14-inch row spacing to meet your connectivity needs with precision. Elevate your electronic projects with this indispensable solution.

