315-034-556-208

Heilind Number:EDA315-034-556-208
Manufacturer:EDAC
Manufacturer Number:315-034-556-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-034-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-034-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green-hued connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse applications. With two rows of copper alloy contacts and a pitch of .156 inches, it accommodates 34 positions for efficient signal transmission. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this high-quality connector for robust and secure board-to-board connections.