| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-034-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-034-556-212 |
315-034-556-212
| Heilind Number: | EDA315-034-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-034-556-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek green exterior and a housing crafted from UL 94V-0 Thermoplastic Polyester, it not only ensures reliable connectivity but also meets stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts, this connector offers a total of 34 positions with a pitch of .156 inches, perfect for various applications. The straight mount orientation and precise row spacing of .14 inches make installation a breeze, while its operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your circuitry with this essential component.

