315-034-556-258

Heilind Number:EDA315-034-556-258
Manufacturer:EDAC
Manufacturer Number:315-034-556-258
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-034-556-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-034-556-258

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color, it stands out visually while offering reliable performance. Built to withstand rigorous use, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The two rows of contacts, made of high-quality Copper Alloy, provide efficient power transmission with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment on the board. The straight mount orientation and 34 positions make it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs.