| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-036-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-036-520-207 |
315-036-520-207
| Heilind Number: | EDA315-036-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-036-520-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This vital component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double-row configuration and 36 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. The connector's green color not only adds visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise alignment on the PCB. Whether for data or power transmission, its 5A amperage rating makes it suitable for various applications. Operating flawlessly in a wide temperature range (-40 to 105 °C), it is a dependable choice for industrial use. Trust in the quality and performance of this essential component for seamless board-to-board connectivity.

