| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-036-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-036-520-212 |
315-036-520-212
| Heilind Number: | EDA315-036-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-036-520-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 36 positions with two rows for seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise and secure connections. Its straight mount orientation makes installation easy, and it can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your system with this essential component for seamless board-to-board connectivity.

