| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-036-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-036-521-258 |
315-036-521-258
| Heilind Number: | EDA315-036-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-036-521-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic communication. This green connector, designed for low-voltage applications, offers a reliable 36-position interface with a pitch of .156 inches. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operating temperatures ranging from -40 to 105°C. With a double-row design and straight mount orientation, it facilitates efficient board-to-board connections, while the copper alloy contacts guarantee optimal signal transmission. Upgrade your electronic assemblies with this essential connector, meeting industry standards for performance and longevity.

