| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-036-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-036-555-201 |
315-036-555-201
| Heilind Number: | EDA315-036-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-036-555-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With two rows and 36 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for seamless integration into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in this high-quality component for secure board-to-board connections in your projects.

