| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-036-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-036-555-212 |
315-036-555-212
| Heilind Number: | EDA315-036-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-036-555-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. This essential component, featuring a vibrant green hue, guarantees secure and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures robust durability in any application. With two rows of copper alloy contacts, each carefully spaced at .156 inches pitch and .14 inches row spacing, this connector offers reliable performance for up to 36 positions. Whether you require straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector is designed to meet your needs. Trust in its quality for seamless board-to-board connections in various electronic devices.

