| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-036-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-036-555-268 |
315-036-555-268
| Heilind Number: | EDA315-036-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-036-555-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector is not only visually striking but also designed for optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from high-quality Copper Alloy, it ensures secure and stable connectivity. Its dual row design with 36 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .14 inches allow for precise and efficient mating. Suitable for a wide range of applications, this connector is perfect for use in environments with temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, guaranteed to meet your connectivity needs with ease.

