| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-036-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-036-556-203 |
315-036-556-203
| Heilind Number: | EDA315-036-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-036-556-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable power transmission but also adds a touch of efficiency to your PCB assemblies. Featuring two rows of 36 contact positions, this connector ensures seamless communication between boards. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have component for your projects. Upgrade your connectivity solutions today and experience the difference.

