| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-036-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-036-556-208 |
315-036-556-208
| Heilind Number: | EDA315-036-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-036-556-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration on your boards. Its durable construction features a housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a dual-row layout and 36 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Whether you're a professional in the field or an electronics enthusiast, this Card Edge Connector is a must-have for your projects. Elevate your connectivity game with this essential component.

