| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-036-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-036-556-278 |
315-036-556-278
| Heilind Number: | EDA315-036-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-036-556-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color for easy identification, this connector ensures a reliable power transfer with an amperage capacity of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of 36 positions each, it offers ample space for versatile circuit connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mount orientation, it accommodates various PCB configurations with ease. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with this essential component.

