| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-038-500-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-038-500-212 |
315-038-500-212
| Heilind Number: | EDA315-038-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-038-500-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable performance. With two rows of high-quality Copper Alloy contacts, it can handle an amperage of 5 A, making it ideal for power and signal transmission. Its .156-inch pitch and .14-inch row spacing accommodate 38 positions, facilitating seamless board-to-board connections. Designed for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for optimal functionality and performance.

