| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-038-520-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-038-520-204 |
315-038-520-204
| Heilind Number: | EDA315-038-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-038-520-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The Copper Alloy contact material and dual-row design with 38 positions offer ample room for efficient PCB-to-PCB connections. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise and streamlined assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your system with this essential component for seamless data transfer and functionality.

